Allen Bradley Guardmaster Coaxial Connector

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DM
Product Details

SensaGuard 440N Rectangular Non-Contact Switch

The SensaGuard Non-Contact Switch is PLe, SIL 3 and Cat 4 rated and is intended for use with sliding, hinge or lift-off machine guard doors. These safety switches are based on RFID (Radio Frequency IDentification) technology for coding and inductive technology for sensing. Combined with a large sensing range for optimum operation and tolerance to misalignment, these non-contact switches are a cost-effective solution to a wide range of industrial safety applications.

No dedicated controller required for its RFID coding security
Switches can be connected in series with other devices (e.g. Light Curtains, E-stops, interlock switches)
PLe, SIL 3, Cat 4 rating maintained with multiple units connected in series
Can be connected to standard safety relays, SmartGuards and safety I/O blocks
They provide three different types of PNP output including one auxiliary PNP
Equipped with an LED to indicate the device status and any faults
IP69K environmental rating

Standards

EN 60947-5-3, IEC 61508, EN 954

4 In stock - FREE next working day delivery available
Price Each
£ 40.20
(exc. VAT)
£ 48.24
(inc. VAT)
Units
Per unit
1 +
£40.20
Related Products
N-Type connectors are designed to satisfy the need ...
Description:
N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF ...
BBR (Bronze Blanc Radiall), white bronze plated 50Ω ...
Description:
BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications. Female N screw sockets intended for connection on front panel.These sockets come in watertight or hermetically sealed versions.The screw coupling of this connector ensures good HF ...
50 Ohm N Series weatherproof RF coaxial crimp ...
Description:
50 Ohm N Series weatherproof RF coaxial crimp plug connectors with a screw coupling, crimp termination, nickel plated body and silver plated centre contact. These 50 Ohm N Series RF coax crimp cable plugs have a mating face sealing between the plug and jack according to IP68 and are available ...
Using a threaded interface, SMA 50 Ohm connectors ...
Description:
Using a threaded interface, SMA 50 Ohm connectors are semi-precision units that provide excellent electrical performance from DC to 26.5 GHz and outstanding mechanical durability. SMA connectors feature stainless steel or brass construction and - 36 threaded coupling, which offers high performance in a compact design. For phase array radar, ...