- RS Stock No.:
- 886-1298
- Mfr. Part No.:
- 415-0088-050
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-1298
- Mfr. Part No.:
- 415-0088-050
- Brand:
- Cinch Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
UMC Cable Assembly
Cinch Connectivity UMC coaxial cable assemblies consisting of various cable types, lengths colours and connector genders to suit a wide range of applications.
Cinch Cable Assemblies
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Characteristic Impedance | 50 Ω |
Length | 50mm |
Sheath Colour | Black |
Voltage Rating | 200 V ac |
Conductor Strand Type | Stranded |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Conductor Material | Annealed Copper |
Series | 415 |
Operating Temperature Range | -40 → +90 °C |
Standards Met | RoHS2, UL94 V-0 |
Shielding | Tin Plated Annealed Copper Wire |
Insulation Material | PBT |
Size of Strands | 0.1 mm |