Cinch Connectors 415 Series, 152.4mm, RG316 Coaxial, Terminated50 Ω

Unavailable
RS will no longer stock this product.
RS Stock No.:
886-0793
Mfr. Part No.:
415-0003-006
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Terminated/Unterminated

Terminated

Coaxial Type

RG316

Characteristic Impedance

50 Ω

Length

152.4mm

Voltage Rating

335 V ac

Series

415

Standards Met

RoHS2

COO (Country of Origin):
TW