Cinch Connectors 415 Series, 914.4mm, RG316DS Coaxial, Terminated50 Ω
- RS Stock No.:
- 885-9695
- Mfr. Part No.:
- 415-0034-036
- Brand:
- Cinch Connectors
Bulk discount available
Subtotal (1 pack of 25 units)*
£372.30
(exc. VAT)
£446.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £14.892 | £372.30 |
| 50 + | £12.658 | £316.45 |
*price indicative
- RS Stock No.:
- 885-9695
- Mfr. Part No.:
- 415-0034-036
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG316DS | |
| Characteristic Impedance | 50 Ω | |
| Length | 914.4mm | |
| Voltage Rating | 250 V ac | |
| Conductor Strand Type | Solid | |
| Standards Met | RoHS2 | |
| Series | 415 | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG316DS | ||
Characteristic Impedance 50 Ω | ||
Length 914.4mm | ||
Voltage Rating 250 V ac | ||
Conductor Strand Type Solid | ||
Standards Met RoHS2 | ||
Series 415 | ||
- COO (Country of Origin):
- CN

