Cinch Connectors 415 Series Coaxial Cable, 150mm, Terminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
885-9689
Mfr. Part No.:
415-0096-150
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Terminated/Unterminated

Terminated

Characteristic Impedance

50 Ω

Length

150mm

Voltage Rating

200 V ac

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +90 °C

Standards Met

ISO 9001:2000, RoHS 2002/95/EC, RoHS2

Series

415

Maximum Operating Temperature

+90°C

Insulation Material

Teflon