Cinch Connectors, RG Quad Cable Coaxial, Terminated50 Ω
- RS Stock No.:
- 885-8438
- Mfr. Part No.:
- CP883
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-8438
- Mfr. Part No.:
- CP883
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG Quad Cable | |
| Characteristic Impedance | 50 Ω | |
| Standards Met | RoHS2 | |
| Insulation Material | Teflon | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG Quad Cable | ||
Characteristic Impedance 50 Ω | ||
Standards Met RoHS2 | ||
Insulation Material Teflon | ||
- COO (Country of Origin):
- TW

