Cinch Connectors 415 Series, 50mm, Terminated50 Ω

Unavailable
RS will no longer stock this product.
RS Stock No.:
885-7986
Mfr. Part No.:
415-0085-050
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Terminated/Unterminated

Terminated

Characteristic Impedance

50 Ω

Length

50mm

Sheath Colour

Black

Voltage Rating

200 V ac

Conductor Strand Type

Stranded

Conductor Material

Annealed Copper

Maximum Operating Temperature

+90°C

Size of Strands

0.05 mm

Series

415

Operating Temperature Range

-40 → +90 °C

Shielding

Tin Plated Annealed Copper Wire

Insulation Material

PBT

Standards Met

RoHS2, UL94 V-0

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP