RS PRO, 100m, RA8000 Coaxial, Unterminated75 Ω
- RS Stock No.:
- 813-3464
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 813-3464
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Terminated/Unterminated | Unterminated | |
Coaxial Type | RA8000 | |
Outer Diameter | 2.75mm | |
Characteristic Impedance | 75 Ω | |
Attenuation | 21.8 dB/100m @ 78 MHz | |
Length | 100m | |
Sheath Colour | White | |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
Conductor Strand Type | Solid | |
Minimum Operating Temperature | -20°C | |
Velocity ratio | 82% | |
Insulation Material | Gas-Injected FHDPE | |
Maximum Operating Temperature | +70°C | |
Size of Strands | 0.31 mm | |
Conductor Material | Bare Copper | |
Core Strands | 0.31 mm | |
Operating Temperature Range | -20 → +70 °C | |
Sheath Material | Low Smoke Zero Halogen (LSZH) | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RA8000 | ||
Outer Diameter 2.75mm | ||
Characteristic Impedance 75 Ω | ||
Attenuation 21.8 dB/100m @ 78 MHz | ||
Length 100m | ||
Sheath Colour White | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Strand Type Solid | ||
Minimum Operating Temperature -20°C | ||
Velocity ratio 82% | ||
Insulation Material Gas-Injected FHDPE | ||
Maximum Operating Temperature +70°C | ||
Size of Strands 0.31 mm | ||
Conductor Material Bare Copper | ||
Core Strands 0.31 mm | ||
Operating Temperature Range -20 → +70 °C | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||