RS PRO, 250m, RG142 Coaxial, Unterminated50 Ω
- RS Stock No.:
- 813-3445
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£966.09
(exc. VAT)
£1,159.31
(inc. VAT)
- RS Stock No.:
- 813-3445
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG142 | |
| Outer Diameter | 4.95mm | |
| Characteristic Impedance | 50 Ω | |
| Attenuation | 110.25 dB/100m @ 5GHz | |
| Length | 250m | |
| Conductor Strand Type | Solid | |
| Shielding | Double Braid - Silver Plated Copper | |
| Insulation Material | PTFE | |
| Velocity ratio | 70% | |
| Sheath Material | FEP | |
| Number of Strands | 1 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Size of Strands | 0.94 mm | |
| Conductor Material | Copper Braid (Outer), Copper Clad Steel (Inner) | |
| Core Strands | 1/0.9 | |
| Operating Temperature Range | -55 → +200 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG142 | ||
Outer Diameter 4.95mm | ||
Characteristic Impedance 50 Ω | ||
Attenuation 110.25 dB/100m @ 5GHz | ||
Length 250m | ||
Conductor Strand Type Solid | ||
Shielding Double Braid - Silver Plated Copper | ||
Insulation Material PTFE | ||
Velocity ratio 70% | ||
Sheath Material FEP | ||
Number of Strands 1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Size of Strands 0.94 mm | ||
Conductor Material Copper Braid (Outer), Copper Clad Steel (Inner) | ||
Core Strands 1/0.9 | ||
Operating Temperature Range -55 → +200 °C | ||
- COO (Country of Origin):
- CN

