Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-3420
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RGW | |
| Outer Diameter | 1.17mm | |
| Characteristic Impedance | 50 Ω | |
| Attenuation | 450 dB/100m @ 3GHz | |
| Length | 100m | |
| Conductor Strand Type | Solid | |
| Sheath Material | FEP | |
| Shielding | Silver Plated Copper Braid | |
| Insulation Material | PTFE | |
| Minimum Operating Temperature | -90°C | |
| Velocity ratio | 69.5% | |
| Number of Strands | 1 | |
| Operating Temperature Range | -90 → +200 °C | |
| Maximum Operating Temperature | +200°C | |
| Size of Strands | 0.2 mm | |
| Core Strands | 1/0.2 | |
| Conductor Material | Copper Braid (Outer), Copper Clad Steel (Inner) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RGW | ||
Outer Diameter 1.17mm | ||
Characteristic Impedance 50 Ω | ||
Attenuation 450 dB/100m @ 3GHz | ||
Length 100m | ||
Conductor Strand Type Solid | ||
Sheath Material FEP | ||
Shielding Silver Plated Copper Braid | ||
Insulation Material PTFE | ||
Minimum Operating Temperature -90°C | ||
Velocity ratio 69.5% | ||
Number of Strands 1 | ||
Operating Temperature Range -90 → +200 °C | ||
Maximum Operating Temperature +200°C | ||
Size of Strands 0.2 mm | ||
Core Strands 1/0.2 | ||
Conductor Material Copper Braid (Outer), Copper Clad Steel (Inner) | ||
- COO (Country of Origin):
- CN

