RS PRO, 100m, RG188A/U Coaxial, Unterminated50 Ω
- RS Stock No.:
- 813-3414
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-3414
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG188A/U | |
| Outer Diameter | 2.65mm | |
| Characteristic Impedance | 50 Ω | |
| Attenuation | 2.34 dB/m @ 6 GHz | |
| Length | 100m | |
| Conductor Strand Type | Stranded | |
| Minimum Operating Temperature | -65°C | |
| Velocity ratio | 70% | |
| Insulation Material | PTFE | |
| Sheath Material | FEP | |
| Shielding | Silver Plated Copper Braid | |
| Conductor Material | SCCS (Inner), SPC Wire (Outer) | |
| Number of Strands | 7 | |
| Operating Temperature Range | -65 → +150 °C | |
| Core Strands | 7/0.18 | |
| Size of Strands | 0.175 mm | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG188A/U | ||
Outer Diameter 2.65mm | ||
Characteristic Impedance 50 Ω | ||
Attenuation 2.34 dB/m @ 6 GHz | ||
Length 100m | ||
Conductor Strand Type Stranded | ||
Minimum Operating Temperature -65°C | ||
Velocity ratio 70% | ||
Insulation Material PTFE | ||
Sheath Material FEP | ||
Shielding Silver Plated Copper Braid | ||
Conductor Material SCCS (Inner), SPC Wire (Outer) | ||
Number of Strands 7 | ||
Operating Temperature Range -65 → +150 °C | ||
Core Strands 7/0.18 | ||
Size of Strands 0.175 mm | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CN

