Glenair Coaxial Cable, 457mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
719-5859
Mfr. Part No.:
M83513/03-B03N
Brand:
Glenair
Find similar products by selecting one or more attributes.
Select all

Brand

Glenair

Length

457mm

COO (Country of Origin):
US

Glenair Micro D Pigtail Connectors MIL-DTL-83513


Glenair Micro D pigtail harness connectors are supplied pre-wired and are fully potted, these military grade connectors feature excellent temperature resistance, superb connector durability and AWG insulated M22759/11-26 Teflon® wire in either 18 inch or 36 inch lengths in 10 colours (connector part numbers ending 03N are 18 inch, 04N are 36 inch in length).

Electroless nickel plated metal shell
Teflon wire
Current rating 3A max.
Magnetic permeability 2.0 μΩ max.
Operating temp -55 to +150 °C
500 mating cycles

Note

Socket connector shown.

Standards

MIL-DTL-83513, BS9523F0002, BS9523F0013

Related links