I-Pex Coaxial Cable, 50mm, Terminated
- RS Stock No.:
- 713-8789
- Mfr. Part No.:
- 822EH2050000000101
- Brand:
- I-Pex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 713-8789
- Mfr. Part No.:
- 822EH2050000000101
- Brand:
- I-Pex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | I-Pex | |
| Terminated/Unterminated | Terminated | |
| Characteristic Impedance | 50 Ω | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand I-Pex | ||
Terminated/Unterminated Terminated | ||
Characteristic Impedance 50 Ω | ||
Length 50mm | ||

