Hirose U.FL Series Series Coaxial Cable, 100mm, Terminated
- RS Stock No.:
- 685-1009
- Mfr. Part No.:
- U.FL-2LP-068N1T-A-(100)
- Brand:
- Hirose
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.60
(exc. VAT)
£11.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £1.92 | £9.60 |
| 75 - 245 | £1.63 | £8.15 |
| 250 - 495 | £1.532 | £7.66 |
| 500 - 1245 | £1.448 | £7.24 |
| 1250 + | £1.384 | £6.92 |
*price indicative
- RS Stock No.:
- 685-1009
- Mfr. Part No.:
- U.FL-2LP-068N1T-A-(100)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Terminated/Unterminated | Terminated | |
| Characteristic Impedance | 50 Ω | |
| Length | 100mm | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +90 °C | |
| Maximum Operating Temperature | +90°C | |
| Series | U.FL Series | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Terminated/Unterminated Terminated | ||
Characteristic Impedance 50 Ω | ||
Length 100mm | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +90 °C | ||
Maximum Operating Temperature +90°C | ||
Series U.FL Series | ||

