RS PRO, 100m, RG59B/U Coaxial, Unterminated75 Ω
- RS Stock No.:
- 665-5889
- Brand:
- RS PRO
- RS Stock No.:
- 665-5889
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG59B/U | |
| Outer Diameter | 6.1mm | |
| Characteristic Impedance | 75 Ω | |
| Attenuation | 11 dB/100m @ 100MHz, 15.9 dB/100m @ 200MHz, 23.1 dB/100m @ 400MHz, 34.2 dB/100m @ 800MHz, 38.9 dB/100m @ 1GHz, 7.7 dB/100m @ 50MHz | |
| Length | 100m | |
| Sheath Colour | Black | |
| Conductor Strand Type | Solid | |
| Shielding | Copper Braid | |
| Insulation Material | PE | |
| Velocity ratio | 66% | |
| Sheath Material | Low Smoke & Fume LSF | |
| Number of Strands | 1 | |
| Maximum Operating Temperature | +80°C | |
| Size of Strands | 0.58 mm | |
| Conductor Material | Copper Clad Steel | |
| Core Strands | 1/0.58 | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +80 °C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG59B/U | ||
Outer Diameter 6.1mm | ||
Characteristic Impedance 75 Ω | ||
Attenuation 11 dB/100m @ 100MHz, 15.9 dB/100m @ 200MHz, 23.1 dB/100m @ 400MHz, 34.2 dB/100m @ 800MHz, 38.9 dB/100m @ 1GHz, 7.7 dB/100m @ 50MHz | ||
Length 100m | ||
Sheath Colour Black | ||
Conductor Strand Type Solid | ||
Shielding Copper Braid | ||
Insulation Material PE | ||
Velocity ratio 66% | ||
Sheath Material Low Smoke & Fume LSF | ||
Number of Strands 1 | ||
Maximum Operating Temperature +80°C | ||
Size of Strands 0.58 mm | ||
Conductor Material Copper Clad Steel | ||
Core Strands 1/0.58 | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +80 °C | ||
- COO (Country of Origin):
- CN
RS PRO Black Unterminated to Unterminated Coaxial Cable
Coaxial type cables are designed to carry signals over long distances and are easy to install.
Features and benefits
- Reel length of 50m
- Strong black PVC jacket
- Impedance of 75 ohms
- Diameter of 6.1mm
- Bare copper braiding
- Copper Clad Steel conductor
Applications
- Connecting radio transmitters and receivers with their antennas
- Computer network (Internet) connections
- Feeding satellite signals through to your TV.

