- RS Stock No.:
- 665-5851
- Brand:
- RS PRO
- RS Stock No.:
- 665-5851
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
URM70
Connector / Cable group D
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | URM70 |
Outer Diameter | 5.8mm |
Characteristic Impedance | 75 Ω |
Attenuation | 15 dB/100m @ 100MHz, 52 dB/100m @ 1GHz |
Length | 100m |
Sheath Colour | Black |
Conductor Strand Type | Stranded |
Core Strands | 7/0.19 |
Conductor Material | Bare Copper |
Size of Strands | 0.19 mm |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | Maximum of +80 °C |
Number of Strands | 7 |
Sheath Material | Polyvinyl Chloride PVC |
Shielding | Copper Braid |
Insulation Material | PE |
Velocity ratio | 66.7% |