RS PRO, 100m, URM203 Coaxial, Unterminated75 Ω
- RS Stock No.:
- 665-5842
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
£50.49
(exc. VAT)
£60.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £50.49 | £0.505 |
*price indicative
- RS Stock No.:
- 665-5842
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | URM203 | |
| Outer Diameter | 7.3mm | |
| Characteristic Impedance | 75 Ω | |
| Length | 100m | |
| Sheath Colour | Black | |
| Conductor Strand Type | Solid | |
| Velocity ratio | 82% | |
| Insulation Material | Foam PE | |
| Core Strands | 1/1.12 | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Size of Strands | 1.12 mm | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | Maximum of +80 °C | |
| Number of Strands | 1 | |
| Shielding | Copper Braid | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type URM203 | ||
Outer Diameter 7.3mm | ||
Characteristic Impedance 75 Ω | ||
Length 100m | ||
Sheath Colour Black | ||
Conductor Strand Type Solid | ||
Velocity ratio 82% | ||
Insulation Material Foam PE | ||
Core Strands 1/1.12 | ||
Sheath Material Polyvinyl Chloride PVC | ||
Size of Strands 1.12 mm | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range Maximum of +80 °C | ||
Number of Strands 1 | ||
Shielding Copper Braid | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- CN

