Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 520-3068
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Unterminated | |
| Outer Diameter | 5.1mm | |
| Characteristic Impedance | 75 Ω | |
| Attenuation | 1.87 dB/100m @ 1 MHz, 11.66 dB/100m @ 69 MHz, 12.1 dB/100m @ 78 MHz, 3.61 dB/100m @ 4 MHz, 6.88 dB/100m @ 17 MHz | |
| Length | 100m | |
| Sheath Colour | White | |
| Conductor Strand Type | Solid | |
| Maximum Operating Temperature | +80°C | |
| Size of Strands | 0.2 mm | |
| Conductor Material | Copper | |
| Core Strands | 7/0.2 | |
| Insulation Material | Foam PE | |
| Minimum Operating Temperature | -20°C | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Velocity ratio | 80% | |
| Number of Strands | 1 | |
| Shielding | Tinned Copper Braid | |
| Operating Temperature Range | -20 → +80 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Unterminated | ||
Outer Diameter 5.1mm | ||
Characteristic Impedance 75 Ω | ||
Attenuation 1.87 dB/100m @ 1 MHz, 11.66 dB/100m @ 69 MHz, 12.1 dB/100m @ 78 MHz, 3.61 dB/100m @ 4 MHz, 6.88 dB/100m @ 17 MHz | ||
Length 100m | ||
Sheath Colour White | ||
Conductor Strand Type Solid | ||
Maximum Operating Temperature +80°C | ||
Size of Strands 0.2 mm | ||
Conductor Material Copper | ||
Core Strands 7/0.2 | ||
Insulation Material Foam PE | ||
Minimum Operating Temperature -20°C | ||
Sheath Material Polyvinyl Chloride PVC | ||
Velocity ratio 80% | ||
Number of Strands 1 | ||
Shielding Tinned Copper Braid | ||
Operating Temperature Range -20 → +80 °C | ||
- COO (Country of Origin):
- CN

