Radiall Coaxial Cable, 1m, RG174 Coaxial, Terminated

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
498-7642
Mfr. Part No.:
R284C0351064
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Terminated/Unterminated

Terminated

Coaxial Type

RG174

Outer Diameter

2.79mm

Characteristic Impedance

50 Ω

Length

1m

Sheath Colour

Black

RoHS Status: Not Applicable