RS PRO Coaxial Cable Assembly, 1m, RG142 Coaxial
- RS Stock No.:
- 426-2066
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 426-2066
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coaxial Type | RG142 | |
| Characteristic Impedance | 50 Ω | |
| Length | 1m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coaxial Type RG142 | ||
Characteristic Impedance 50 Ω | ||
Length 1m | ||
- COO (Country of Origin):
- GB

