AXINDUS, 100m, RG174 Coaxial, Unterminated75 Ω
- RS Stock No.:
- 267-6729
- Mfr. Part No.:
- RG174U
- Brand:
- AXINDUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-6729
- Mfr. Part No.:
- RG174U
- Brand:
- AXINDUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG174 | |
| Characteristic Impedance | 75 Ω | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG174 | ||
Characteristic Impedance 75 Ω | ||
Length 100m | ||
The CAE Grouped RG 174-50 Ohm coaxial cables are perfectly adapted to the transmission of high frequency signals, especially in radio communication.
Operating temperature -30°C to +70°C
Burning behaviour flame-retardant according to IEC 60332-1
Burning behaviour flame-retardant according to IEC 60332-1

