Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 259-8672
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Terminated | |
| Characteristic Impedance | 75 Ω | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Terminated | ||
Characteristic Impedance 75 Ω | ||
Length 2m | ||
- COO (Country of Origin):
- CN

