Wurth Elektronik RP-SMA Series, 100 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated

Bulk discount available

Subtotal (1 unit)*

£7.10

(exc. VAT)

£8.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£7.10
10 +£6.45

*price indicative

RS Stock No.:
231-4450
Mfr. Part No.:
636209070100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

UMRF

Voltage

200Vrms

Outside Diameter

1.32mm

Characteristic Impedance

50Ω

Attenuation

1.2 dB

Minimum Operating Temperature

-40°C

Conductor Type

Solid

Maximum Operating Temperature

90°C

Cable Length

100mm

Jacket Colour

Black

Standards/Approvals

REACH, MIL-STD-348, RoHS

Fire Behaviour

VW-1

Core Strands

1

Jacket Material

Fluorinated Ethylene Propylene

Conductor Material

Brass

Series

RP-SMA

COO (Country of Origin):
TW
The Wurth Elektronik WR-UMRF series RP-SMA bulkhead jack to UMRF plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.

Operating temperature from -40 up to +90 °C

Frequency up to 6 GHz

RoHS complaint

Related links