Wurth Elektronik SMA Series, 200 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated

Bulk discount available

Subtotal (1 unit)*

£7.91

(exc. VAT)

£9.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£7.91
10 +£7.20

*price indicative

RS Stock No.:
231-4352
Mfr. Part No.:
636207100200
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

UMRF

Voltage

200Vrms

Outside Diameter

1.37mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-40°C

Attenuation

1.5 dB

Maximum Operating Temperature

90°C

Cable Length

200mm

Jacket Colour

Black

Standards/Approvals

REACH, RoHS, MIL-STD-348

Fire Behaviour

VW-1

Conductor Material

Beryllium Copper Alloy

Series

SMA

Jacket Material

Fluorinated Ethylene Propylene

Core Strands

1

COO (Country of Origin):
TW
The Wurth Elektronik WR-UMRF series SMA bulkhead jack to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.

Operating temperature from -40 up to +90 °C

Frequency up to 6 GHz

RoHS complaint

Related links