Wurth Elektronik Male UMRF to Male UMRF, 350mm, Terminated50 Ω

Unavailable
RS will no longer stock this product.
RS Stock No.:
231-4296
Mfr. Part No.:
636201110350
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Terminated/Unterminated

Terminated

Connector 1

UMRF

Connector 2

UMRF

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Orientation

Right Angle

Connector 2 Orientation

Right Angle

Outer Diameter

1.37mm

Characteristic Impedance

50 Ω

Length

350mm

Sheath Colour

Grey

COO (Country of Origin):
TW
The Wurth Elektronik WR-UMRF series UMRF right angle plug to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.

Operating temperature from -40 up to +90 °C
Insertion loss 1.11 dB
Frequency up to 6 GHz
RoHS complaint

Related links