Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Networking & Coaxial Cables
Coaxial Cable
Cables & Wires
Networking & Coaxial Cables
Coaxial Cable
Wurth Elektronik Coaxial Cable, 304.8mm, Terminated
RS Stock No.:
181-0035
Mfr. Part No.:
65503503530507
Brand:
Wurth Elektronik
View all Coaxial Cable
Discontinued product
RS Stock No.:
181-0035
Mfr. Part No.:
65503503530507
Brand:
Wurth Elektronik
Technical Reference
Legislation and Compliance
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
Attribute
Value
Terminated/Unterminated
Terminated
Characteristic Impedance
50 Ω
Length
304.8mm
Sheath Colour
White
Voltage Rating
335 V ac
Maximum Operating Temperature
+165°C
Operating Temperature Range
-65 → +165 °C
Insulation Material
PTFE
Minimum Operating Temperature
-65°C
RS Stock No.:
181-0035
Mfr. Part No.:
65503503530507
Brand:
Wurth Elektronik
Technical Reference
Legislation and Compliance
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
Attribute
Value
Terminated/Unterminated
Terminated
Characteristic Impedance
50 Ω
Length
304.8mm
Sheath Colour
White
Voltage Rating
335 V ac
Maximum Operating Temperature
+165°C
Operating Temperature Range
-65 → +165 °C
Insulation Material
PTFE
Minimum Operating Temperature
-65°C