Wurth Elektronik Male SMA to Female SMA, 152.4mm, Terminated50 Ω
- RS Stock No.:
- 180-9941
- Mfr. Part No.:
- 65503503215307
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9941
- Mfr. Part No.:
- 65503503215307
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Terminated/Unterminated | Terminated | |
| Connector 1 | SMA | |
| Connector 2 | SMA | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Outer Diameter | 3.58mm | |
| Characteristic Impedance | 50 Ω | |
| Attenuation | 0.67 dB | |
| Length | 152.4mm | |
| Sheath Colour | White | |
| Voltage Rating | 335 V ac | |
| Operating Temperature Range | -65 → +165 °C | |
| Maximum Operating Temperature | +165°C | |
| Conductor Material | Beryllium Copper | |
| Insulation Material | PTFE | |
| Shielding | Tin-Soaked | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Connector 1 SMA | ||
Connector 2 SMA | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Outer Diameter 3.58mm | ||
Characteristic Impedance 50 Ω | ||
Attenuation 0.67 dB | ||
Length 152.4mm | ||
Sheath Colour White | ||
Voltage Rating 335 V ac | ||
Operating Temperature Range -65 → +165 °C | ||
Maximum Operating Temperature +165°C | ||
Conductor Material Beryllium Copper | ||
Insulation Material PTFE | ||
Shielding Tin-Soaked | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronic WR-CXASY is a straight SMA plug to straight SMA bulkhead jack, .141" hand-formable cable having a tin-soaked cable shielding and a length of 152.4 mm. It has a brass body material.
RoHS compliant
Operating temperature ranges between -65°C upto +165°C
500 mating cycles
Minimum bend radius : 10 mm
Operating temperature ranges between -65°C upto +165°C
500 mating cycles
Minimum bend radius : 10 mm

