- RS Stock No.:
- 140-8012
- Mfr. Part No.:
- ASME300F174L13
- Brand:
- Siretta
Discontinued product
- RS Stock No.:
- 140-8012
- Mfr. Part No.:
- ASME300F174L13
- Brand:
- Siretta
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SMA Male to FME Femaile RG174 Coaxial Cables, Siretta
- SMA Male to FME Female
Siretta Coaxial Cables
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | LLC100A |
Characteristic Impedance | 50 Ω |
Length | 3m |
Sheath Colour | Black |
Conductor Strand Type | Solid |
Shielding | Tinned Copper Braid |
Insulation Material | Solid PE |
Series | ASM |
Size of Strands | 0.46 mm |