Alpha Wire Coaxial Cable, 100m, Micro Coax Coaxial, Unterminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-2322
Mfr. Part No.:
9448 WH033
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Terminated/Unterminated

Unterminated

Coaxial Type

Micro Coax

Outer Diameter

0.18mm

Characteristic Impedance

50 Ω

Attenuation

2 dB/m @ 10 MHz

Length

100m

Sheath Colour

White

Conductor Strand Type

Stranded

Velocity ratio

70%

Operating Temperature Range

-70 → +200 °C

Core Strands

7/0.01

Number of Strands

7

Size of Strands

0.01 mm

Insulation Material

PFA

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-70°C

Standards Met

CE EU Directive 2011/65/EU, CSA, REACH Regulation EC 1907/2006, UL

COO (Country of Origin):
US