- RS Stock No.:
- 376-578
- Mfr. Part No.:
- M3BAMAM#0100
- Brand:
- Waka Manufacturing
27 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£30.36
(exc. VAT)
£36.43
(inc. VAT)
Units | Per unit |
1 - 14 | £30.36 |
15 + | £27.60 |
- RS Stock No.:
- 376-578
- Mfr. Part No.:
- M3BAMAM#0100
- Brand:
- Waka Manufacturing
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | SMA |
Connector 2 | SMA |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 100mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Insulation Material | PTFE |
Operating Temperature Range | -55 → +105 °C |
- RS Stock No.:
- 376-578
- Mfr. Part No.:
- M3BAMAM#0100
- Brand:
- Waka Manufacturing
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Wurth Elektronik Female SMA to Male UMRF Coaxial Cable Terminated
- Samtec Male MHF1 to Female SMA Coaxial Cable RF Coaxial, Terminated
- Samtec MH113 Series Male MHF1 to Male SMA Coaxial Cable RF...
- RS PRO Male SMA to Female SMA Coaxial Cable RF Coaxial, Terminated
- Siretta ASM Series Male SMA to Female SMA Coaxial Cable RG174...
- Male SMA to Male SMA Coaxial Cable Terminated
- Samtec MH113 Series Male MHF1 to Female SMA Coaxial Cable RF...
- RS PRO Female SMA to Male SMA Coaxial Cable Terminated