- RS Stock No.:
- 376-502
- Mfr. Part No.:
- SMA/P-PSX36L500
- Brand:
- Waka Manufacturing
8 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£30.36
(exc. VAT)
£36.43
(inc. VAT)
Units | Per unit |
1 - 14 | £30.36 |
15 + | £27.60 |
- RS Stock No.:
- 376-502
- Mfr. Part No.:
- SMA/P-PSX36L500
- Brand:
- Waka Manufacturing
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | SMA |
Connector 2 | SMA |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 500mm |
Insulation Material | PTFE |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 376-502
- Mfr. Part No.:
- SMA/P-PSX36L500
- Brand:
- Waka Manufacturing
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Atem Male SMA to Male SMA Coaxial Cable RG142B Coaxial, Terminated
- Yuetsu Male SMA to Male SMA Coaxial Cable Terminated
- Radiall Male SMA to Male SMA Coaxial Cable RG316 Coaxial, Terminated
- Yuetsu Male SMA to Female SMA Coaxial Cable Terminated
- Male SMA to Male SMA Coaxial Cable Terminated
- Atem Male SMA to Male SMA Coaxial Cable Terminated
- RS PRO Male SMA to Male SMA Coaxial Cable RG233 Coaxial, Terminated
- Radiall Male SMA to Male SMA Coaxial Cable Terminated