RS PRO Coaxial Cable Assembly, 5m, RG58 Coaxial

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£4.56

(exc. VAT)

£5.47

(inc. VAT)

RS Stock No.:
122-2146
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coaxial Type

RG58

Characteristic Impedance

50 Ω

Length

5m

COO (Country of Origin):
CN

RS PRO RS PRO Black Coaxial Cable


From RS PRO, comes a high quality and great value cable. Manufactured out of industry-standard components, this flexible 50 Ohm cable features Male BNC to Male BNC connectors on either end.

Coaxial type cables are designed to carry signals over long distances and are easy to install.

Features and benefits


  • Available in both 2 and 3 meter lengths

  • Impedance of 50 ohms

  • Cable assembly uses RG58/U coaxial cable

  • Strong black sheath

Applications


Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

What is Impedance?


Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


RS Pro Coaxial Cable Assemblies