Cinch Straight 75Ω RF Adapter Type F Socket to Type F Socket 750MHz
- RS Stock No.:
- 885-7961
- Mfr. Part No.:
- 25-7200L
- Brand:
- Cinch Connectors
Discontinued
- RS Stock No.:
- 885-7961
- Mfr. Part No.:
- 25-7200L
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Adapter Type | F Jack to F Jack | |
| Adapter Type A | Type F | |
| Adapter Type B | Type F | |
| Gender A | Female | |
| Gender B | Female | |
| Impedance | 75Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 750MHz | |
| Contact Plating | Tin | |
| Length | 28mm | |
| Body Plating | Nickel | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Adapter Type F Jack to F Jack | ||
Adapter Type A Type F | ||
Adapter Type B Type F | ||
Gender A Female | ||
Gender B Female | ||
Impedance 75Ω | ||
Body Orientation Straight | ||
Operating Frequency 750MHz | ||
Contact Plating Tin | ||
Length 28mm | ||
Body Plating Nickel | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- TW
F Type Connector Adapters
Cinch Connectivity range of F Type series RF coaxial jacks and plug connectors. Typical applications for these F Type RF coaxial jack and plug connectors include TV and satellite connections.
Cinch Connectivity Series
