Rosenberger Straight 50Ω RF Adapter QMA Socket to QMA Socket 18GHz

Bulk discount available

Subtotal (1 unit)*

£29.62

(exc. VAT)

£35.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£29.62
10 - 24£29.04
25 - 49£28.43
50 - 99£27.86
100 +£27.26

*price indicative

RS Stock No.:
819-4210
Mfr. Part No.:
28K101-K00N5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Adapter Type

QMA Female to QMA Female

Adapter Type A

QMA

Adapter Type B

QMA

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Polarity

Normal

Operating Frequency

18GHz

Contact Plating

Bronze, Gold

Length

23.8mm

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
HU

Rosenberger QMA RF Coaxial Jack to Jack Adapter


50 OHM QMA right angle jack to jack RF coaxial connector adapter with a white bronze plated brass body.


Rosenberger QMA RF Coaxial Connectors