RF Solutions Straight 50Ω RF Adapter SMA Plug to BNC Socket 3GHz
- RS Stock No.:
- 761-9985
- Mfr. Part No.:
- ADP-SMAM-BNCF
- Brand:
- RF Solutions
Bulk discount available
Subtotal (1 unit)*
£4.63
(exc. VAT)
£5.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | £4.63 |
| 2 - 4 | £4.24 |
| 5 + | £3.82 |
*price indicative
- RS Stock No.:
- 761-9985
- Mfr. Part No.:
- ADP-SMAM-BNCF
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Adapter Type | SMA Plug to BNC Socket | |
| Adapter Type A | SMA | |
| Adapter Type B | BNC | |
| Gender A | Plug | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 3GHz | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Gold over Nickel | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Adapter Type SMA Plug to BNC Socket | ||
Adapter Type A SMA | ||
Adapter Type B BNC | ||
Gender A Plug | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 3GHz | ||
Contact Plating Gold over Nickel | ||
Contact Material Gold over Nickel | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
