RF Solutions Straight 50Ω RF Adapter SMA Socket to N Socket 3GHz
- RS Stock No.:
- 761-9967
- Mfr. Part No.:
- ADP-SMAF-NF
- Brand:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-9967
- Mfr. Part No.:
- ADP-SMAF-NF
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Adapter Type | SMA Socket to N Socket | |
| Adapter Type A | SMA | |
| Adapter Type B | N | |
| Gender A | Female | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 3GHz | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Adapter Type SMA Socket to N Socket | ||
Adapter Type A SMA | ||
Adapter Type B N | ||
Gender A Female | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 3GHz | ||
Contact Plating Gold over Nickel | ||
Contact Material Gold over Nickel | ||
- COO (Country of Origin):
- CN
