Amphenol Straight 50Ω RF Adapter SMA Socket to SMA Socket 12.4GHz
- RS Stock No.:
- 693-2978
- Mfr. Part No.:
- M55339/28-30001
- Brand:
- Amphenol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 693-2978
- Mfr. Part No.:
- M55339/28-30001
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Adapter Type | SMA Socket to SMA Socket | |
| Adapter Type A | SMA | |
| Adapter Type B | SMA | |
| Gender A | Female | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 12.4GHz | |
| Contact Plating | Gold | |
| Length | 2.31mm | |
| Contact Material | Beryllium Copper | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Adapter Type SMA Socket to SMA Socket | ||
Adapter Type A SMA | ||
Adapter Type B SMA | ||
Gender A Female | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 12.4GHz | ||
Contact Plating Gold | ||
Length 2.31mm | ||
Contact Material Beryllium Copper | ||
Non Compliant
- COO (Country of Origin):
- US
Amphenol 50 Ohm SMA Jack to SMA Jack RF Coaxial Bulkhead Adapter
50 ohm SMA jack to SMA jack RF coaxial bulkhead/panel adapters with a gold plated centre contact. These 50 ohm SMA jack to SMA jack RF coaxial bulkhead/panel adapters have various body platings and mounting options. Please refer to additional data table for details.
Amphenol SMA Connectors
