Amphenol ICC Straight 50Ω RF Adapter SMA Socket to SMA Socket 12.4GHz

Bulk discount available

Subtotal (1 unit)*

£21.59

(exc. VAT)

£25.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4£21.59
5 - 9£19.44
10 - 24£17.69
25 - 49£16.20
50 +£15.43

*price indicative

RS Stock No.:
693-2975
Mfr. Part No.:
M55339/28-30002
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Adapter Type

SMA Socket to SMA Socket

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

12.4GHz

Polarity

Normal

Contact Plating

Gold

Length

18.42mm

Contact Material

Beryllium Copper

Non Compliant

COO (Country of Origin):
US

Amphenol 50 Ohm SMA Jack to SMA Jack RF Coaxial Bulkhead Adapter


50 ohm SMA jack to SMA jack RF coaxial bulkhead/panel adapters with a gold plated centre contact. These 50 ohm SMA jack to SMA jack RF coaxial bulkhead/panel adapters have various body platings and mounting options. Please refer to additional data table for details.


Amphenol SMA Connectors