RS PRO Straight 50Ω RF Adapter Ethernet Socket to Ethernet Socket

Unavailable
RS will no longer stock this product.
RS Stock No.:
656-3620
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Adapter Type

Ethernet Socket to Ethernet Socket

Adapter Type A

Ethernet

Adapter Type B

Ethernet

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Contact Plating

Gold

Length

36.5mm

Body Plating

Nickel

Contact Material

Brass

COO (Country of Origin):
TW