Yuetsu Straight RF Adapter SMA Plug Socket 8GHz
- RS Stock No.:
- 453-3908
- Mfr. Part No.:
- 150-NZ07B
- Brand:
- Yuetsu
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 453-3908
- Mfr. Part No.:
- 150-NZ07B
- Brand:
- Yuetsu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuetsu | |
| Adapter Type A | SMA | |
| Gender A | Male | |
| Gender B | Female | |
| Body Orientation | Straight | |
| Operating Frequency | 8GHz | |
| Length | 21.6mm | |
| Select all | ||
|---|---|---|
Brand Yuetsu | ||
Adapter Type A SMA | ||
Gender A Male | ||
Gender B Female | ||
Body Orientation Straight | ||
Operating Frequency 8GHz | ||
Length 21.6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
