Yuetsu Straight Coax Adapter N Socket to SMA Plug 4GHz
- RS Stock No.:
- 404-6252
- Mfr. Part No.:
- 150-8210
- Brand:
- Yuetsu
Discontinued product
- RS Stock No.:
- 404-6252
- Mfr. Part No.:
- 150-8210
- Brand:
- Yuetsu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Adaptors
Adaptors to facilitate interconnections between common connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | SMA Plug to N Socket |
Adapter Type A | N |
Adapter Type B | SMA |
Gender A | Female |
Gender B | Male |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Length | 31.7mm |
Related links
- Yuetsu Straight Coax Adapter N Socket to SMA Socket 4GHz
- Yuetsu Straight Coax Adapter N Plug to SMA Socket 4GHz
- Yuetsu Straight Coax Adapter N Socket to BNC Plug 2GHz
- Yuetsu Straight Coax Adapter SMB Socket to SMA Socket 4GHz
- Yuetsu Straight Coax Adapter N Plug to BNC Socket 2GHz
- Yuetsu Straight Coax Adapter BNC Socket to SMA Plug 2GHz
- Yuetsu Straight Coax Adapter BNC Plug to SMA Plug 2GHz
- Yuetsu Straight Coax Adapter MCX Socket to SMA Plug 6GHz