Yuetsu Right Angle Coax Adapter N Plug Socket 4GHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
404-5552
Mfr. Part No.:
020-0330
Brand:
Yuetsu
Find similar products by selecting one or more attributes.
Select all

Brand

Yuetsu

Adapter Type A

N

Gender A

Male

Gender B

Female

Body Orientation

Right Angle

Operating Frequency

4GHz

Length

37.4mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP