Radiall Straight 50Ω RF Adapter TNC Plug to N Socket 11GHz
- RS Stock No.:
- 362-7838
- Mfr. Part No.:
- R191511000
- Brand:
- Radiall
Bulk discount available
Subtotal (1 unit)*
£18.07
(exc. VAT)
£21.68
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | £18.07 |
| 10 - 49 | £16.26 |
| 50 - 99 | £15.45 |
| 100 - 249 | £14.67 |
| 250 + | £13.95 |
*price indicative
- RS Stock No.:
- 362-7838
- Mfr. Part No.:
- R191511000
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Adapter Type A | TNC | |
| Adapter Type B | N | |
| Gender A | Male | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Contact Plating | Chromium over Nickel | |
| Length | 39.5mm | |
| Body Plating | Nickel | |
| Contact Material | Beryllium Copper | |
Select all | ||
|---|---|---|
Brand Radiall | ||
Adapter Type A TNC | ||
Adapter Type B N | ||
Gender A Male | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 11GHz | ||
Contact Plating Chromium over Nickel | ||
Length 39.5mm | ||
Body Plating Nickel | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- FR
N - TNC adaptors
Coaxial inter-series adaptors designed for connections between coaxial connectors between different series.
They meet various needs for laboratory applications as well as interface connections on equipment.
They meet various needs for laboratory applications as well as interface connections on equipment.
Radiall Between-Series RF Coaxial Adapters
