RS PRO Straight 50 Ω Coaxial Adapter 18GHz
- RS Stock No.:
- 282-6942
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£30.30
(exc. VAT)
£36.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 11 May 2026
- Plus 50 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £30.30 |
| 10 + | £29.88 |
*price indicative
- RS Stock No.:
- 282-6942
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Jack to N Jack | |
| Converts From Type | Type N | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Bulkhead Mount | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Length | 30.4mm | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | IEC 61169-8 | |
| Series | 74-2530 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Jack to N Jack | ||
Converts From Type Type N | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Bulkhead Mount | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Length 30.4mm | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals IEC 61169-8 | ||
Series 74-2530 | ||
- COO (Country of Origin):
- TW
RS PRO 18GHz Bulkhead N Type Jack to SMA Jack Coaxial Adaptor (50 Ω)
A N Type Bulkhead jack to SMA jack coax adaptor providing a simple and permanent connection through bulkheads and panels. ;The bulkhead coax adaptor features a screw in coupling providing a secure connection and vibration protection.;Constructed with a tough Nickel plated Brass body for strength along with excellent wear and corrosion resistance and Gold plated Beryllium Copper contacts providing a strong and stable signal transmission. ;The N type to SMA adaptor benefits from a wide operating temperature of -55 to +155°C making it suitable for use in an extensive range of environments and equipment.
Features and Benefits
18GHz SMB Bulkhead adapter;Jack to jack;50 Ω impedance;PTFE insulation;IP40 rated;Wide temperature range of -55 to +155°C;30.4mm in length;10.3g in weight
Standards and Approvals: IEC 61169-8
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight 50 Ω Coaxial Adapter 18GHz
- RS PRO Straight 75 Ω Coaxial Adapter 18GHz
- RS PRO 50 Ω Coaxial Adapter 18GHz
- Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 18GHz
- RS PRO Straight 50 Ω Coaxial Adapter 18GHz Female Female
- TE Connectivity Straight 50 Ω Coaxial Adapter 18GHz
- Amphenol RF Straight 50 Ω RF Adapter 18GHz
- Amphenol RF Straight 75 Ω RF Adapter 18GHz
