RS PRO Straight 50 Ω Coaxial Adapter 11GHz
- RS Stock No.:
- 282-6931
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£12.93
(exc. VAT)
£15.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 278 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.93 |
| 10 + | £12.59 |
*price indicative
- RS Stock No.:
- 282-6931
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | N Jack to N Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | Type N | |
| Converts to Type | Type N | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Coupling Style | Screw | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Contact Material | Phosphor Bronze | |
| Length | 37mm | |
| Series | 25-514 | |
| Standards/Approvals | IEC 61169-8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type N Jack to N Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type Type N | ||
Converts to Type Type N | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 11GHz | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Coupling Style Screw | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Contact Material Phosphor Bronze | ||
Length 37mm | ||
Series 25-514 | ||
Standards/Approvals IEC 61169-8 | ||
- COO (Country of Origin):
- TW
RS PRO 11GHz N Type Plug Coaxial Adaptor (50 Ω)
A N plug to N plug coax adaptor for the conversion or the extension of coax cables and secure connection to devices and equipment .;The N type coax adaptor is fitted with a screw in connection for secure coupling in harsh environments providing vibration protection.;Constructed with a tough Nickel plated Brass body for strength along with excellent wear and corrosion resistance and Gold plated Phosphor Bronze contacts providing a strong and stable signal transmission. ;The N type adaptor benefits from a wide operating temperature of -55 to +155°C making it suitable for use in an extensive range of environments and equipment including military devices.
Features and Benefits
11GHz N Type plug to N Type plug connector;50 Ω impedance;PTFE insulation;IP67 rated once connected;Wide temperature range of -55 to +155°C;37mm in length;56g in weight
Standards and Approvals: IEC 61169-8, Mil 30912
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz
- RS PRO Right Angle 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 50 Ω Coaxial Adapter 11GHz
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz Male Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz
- RS PRO Straight 50 Ω RF Adapter 11GHz Male Male
- RS PRO Straight 50 Ω RF Adapter 11GHz Male Female
