Siretta Straight 50Ω RF Adapter BNC Plug 1800 (GSM/GPRS) MHz, 1900 (GSM/GPRS) MHz, 2100 (3G) MHz, 2400 (WiFi) MHz, 850
- RS Stock No.:
- 176-7046
- Mfr. Part No.:
- ALPHA1A/3M/BNCM/S/S/11
- Brand:
- Siretta
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-7046
- Mfr. Part No.:
- ALPHA1A/3M/BNCM/S/S/11
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Adapter Type A | BNC | |
| Gender A | Male | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 1800 (GSM/GPRS) MHz, 1900 (GSM/GPRS) MHz, 2100 (3G) MHz, 2400 (WiFi) MHz, 850 (GSM/GPRS) MHz, 900 (GSM/GPRS) MHz, 915 (ISM) MHz | |
| Length | 3 m, 104 mm | |
Select all | ||
|---|---|---|
Brand Siretta | ||
Adapter Type A BNC | ||
Gender A Male | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 1800 (GSM/GPRS) MHz, 1900 (GSM/GPRS) MHz, 2100 (3G) MHz, 2400 (WiFi) MHz, 850 (GSM/GPRS) MHz, 900 (GSM/GPRS) MHz, 915 (ISM) MHz | ||
Length 3 m, 104 mm | ||
- COO (Country of Origin):
- TW
Designed for providing effective Quad band GSM/GPRS performance in indoor applications,theT-Barantenna is popular for in-vehicle Communications as both a versatile antenna for hands free car kits or in after market telemetry applications. also compatible for use with 3G and WiFi modems as well as the ISM 868 and 915 Mhz networks.The Alpha1A series of antennas can be supplied with alternative length cables or different connector types for volume orders.
Flexible moulding
High grade mounting adhesive
Quad band GSM/GPRS
3G/UMTS capable
WiFi:2.4GHz
Works on all European GSM/GPRS frequencies
High grade integrated adhesive pad ensures long lasting bond to most surfaces, like windscreen/glass or dashboard material
Flexible moulding ensures ability for antenna to contour around different materials.
Meets all EU compliance criteria for electronic goods
High grade mounting adhesive
Quad band GSM/GPRS
3G/UMTS capable
WiFi:2.4GHz
Works on all European GSM/GPRS frequencies
High grade integrated adhesive pad ensures long lasting bond to most surfaces, like windscreen/glass or dashboard material
Flexible moulding ensures ability for antenna to contour around different materials.
Meets all EU compliance criteria for electronic goods
