- RS Stock No.:
- 176-6968
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6968
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Adapter Type A | SMA |
Gender A | Female |
Gender B | Jack |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 11GHz |
Contact Plating | Gold |
Length | 25.5mm |
Body Plating | Nickel |
Contact Material | Beryllium Copper |