RS PRO Straight 50Ω Coaxial Adapter BNC Plug to BNC Socket 4GHz
- RS Stock No.:
- 170-7010
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-7010
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type A | BNC | |
| Adapter Type B | BNC | |
| Gender A | Male | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Length | 27.5mm | |
| Body Plating | Nickel | |
| Contact Material | Beryllium Copper | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type A BNC | ||
Adapter Type B BNC | ||
Gender A Male | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Length 27.5mm | ||
Body Plating Nickel | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- TW
RS PRO Straight Slide-On Plug Jack Adapter
From RS PRO this straight BNC plug to BNC jack slide-on adaptor. Blind mate connectors are used in that the mating action happens where equipment must slide in and make connections inside the cabinet. The connectors provide a slide-on interface for low mating and non-mating forces. The body is made of Brass with Nickel plating, centre contact is of beryllium copper with gold plating.
Features and Benefits
Temperature -65 to 165° C
Impedance 50 OHM
Gold plated centre contact and nickel-plated body
Teflon insulation
Impedance 50 OHM
Gold plated centre contact and nickel-plated body
Teflon insulation
Applications
Military
Aerospace
Test equipment racks which require slide in function and repeat mating cycles
Aerospace
Test equipment racks which require slide in function and repeat mating cycles
