Rosenberger Straight 50Ω Coax Adapter 4.3-10 Plug to 4.3-10 Socket 12GHz
- RS Stock No.:
- 136-7722
- Mfr. Part No.:
- 64S101-K00B1
- Brand:
- Rosenberger
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-7722
- Mfr. Part No.:
- 64S101-K00B1
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rosenberger | |
Adapter Type | 4.3-10 Plug Type 1 to 4.3-10 Jack | |
Adapter Type A | 4.3-10 | |
Adapter Type B | 4.3-10 | |
Gender A | Male | |
Gender B | Female | |
Impedance | 50Ω | |
Body Orientation | Straight | |
Operating Frequency | 12GHz | |
Contact Plating | Silver/White Bronze | |
Length | 40mm | |
Body Plating | White Bronze | |
Cable Type | Coaxial | |
Contact Material | Beryllium Copper, Brass | |
Select all | ||
---|---|---|
Brand Rosenberger | ||
Adapter Type 4.3-10 Plug Type 1 to 4.3-10 Jack | ||
Adapter Type A 4.3-10 | ||
Adapter Type B 4.3-10 | ||
Gender A Male | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 12GHz | ||
Contact Plating Silver/White Bronze | ||
Length 40mm | ||
Body Plating White Bronze | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper, Brass | ||
- COO (Country of Origin):
- DE
Rosenberger 4.3-10 RF Coaxial Cable Adapters
4.3- 10 RF coaxial cable adapters with a compact, lightweight design and interface according to IEC 61169-54. The footprint of these 4.3- 10 adapters is 40% smaller than 7-16 connectors making them ideal for use in applications where space is limited. These 4.3-10 coaxial cable adapters have a high electrical performance and a low PIM (Passive Intermodulation) independent of torque. The electrical and mechanical planes of these RF coaxial cable adapters have been separated resulting in a low coupling torque for easy connection. The body of these coaxial cable adapters has a white bronze plating that provides protection against oxidization.
These RF coaxial cable adapters are available with In-Series or Inter-Series configurations and enable the connection of different RF interfaces.
Features and Benefits
Interface according to IEC 61169-54
Low PIM and high electrical performance
Compact and lightweight design
Small foot print
Low coupling torque
Easy installation
Outstanding insertion/return loss
White bronze plated body for protection against oxidization
Low PIM and high electrical performance
Compact and lightweight design
Small foot print
Low coupling torque
Easy installation
Outstanding insertion/return loss
White bronze plated body for protection against oxidization
Product Application Information
These 4.3-10 RF coaxial cable connectors are designed to meet the increasing performance needs of mobile communications applications. Their compact design means that they are able to support the ongoing space reduction requirements of infrastructure equipment
Rosenberger 4.2-10 RF Coaxial Connectors