3M Transparent Polyethylene Cloths for Cleaning, Carton of 40
- RS Stock No.:
- 285-8461
- Distrelec Article No.:
- 180-78-925
- Mfr. Part No.:
- N4300
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8461
- Distrelec Article No.:
- 180-78-925
- Mfr. Part No.:
- N4300
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cloth Material | Polyethylene | |
| Application | Cleaning | |
| Colour | Transparent | |
| Package Type | Carton | |
| Number of Wipes per Pack | 40 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cloth Material Polyethylene | ||
Application Cleaning | ||
Colour Transparent | ||
Package Type Carton | ||
Number of Wipes per Pack 40 | ||
- COO (Country of Origin):
- US